B65843A0160B087 | TDK (EPCOS)
EP core, N87, 160 nH, ±4 %, outer Ø 9.7 mm, inner Ø 5.7 mm, (L x W x H) 12.8 x 9 x 13 mm, B65843A0160B087
Order No.: 83D1917
EAN: 4099889055597
MPN:
B65843A0160B087
B65843A160B87
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | EP | |
| Air gap | no air gap | |
| Material | N87 | |
| AL value | 160 nH | |
| Tolerance | ±4 % | |
| Outer diameter | 9.7 mm | |
| Inner diameter | 5.7 mm | |
| Length | 12.8 mm | |
| Width | 9 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 500 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |