B65819P0275J087 | TDK (EPCOS)

RM core kit, N87, 275 nH, ±5 %, inner Ø 14.75 mm, (L x W x H) 20.3 x 14.75 x 6.75 mm, B65819P0275J087

Order No.: 83D1829
EAN: 4099889055504
MPN:
B65819P0275J087
B65819P275J87
B65819P0275J087 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.2729 €
Technical specifications
Filter Property Value
Core shape RM
Material N87
AL value 275 nH
Tolerance ±5 %
Inner diameter 14.75 mm
Length 20.3 mm
Width 14.75 mm
Height 6.75 mm
Logistics
Property Value
Original Packaging Tray with 250 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes