B65819J0100J087 | TDK (EPCOS)
RM core kit, N87, 100 nH, ±5 %, inner Ø 14.75 mm, (L x W x H) 20.3 x 14.75 x 6.75 mm, B65819J0100J087
Order No.: 83D1819
EAN: 4099889055474
MPN:
B65819J0100J087
B65819J100J87
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 28 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Material | N87 | |
| AL value | 100 nH | |
| Tolerance | ±5 % | |
| Inner diameter | 14.75 mm | |
| Length | 20.3 mm | |
| Width | 14.75 mm | |
| Height | 6.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 250 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |