B65815E0400J041 | TDK (EPCOS)

RM core, N41, 400 nH, ±5 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E0400J041

Order No.: 83D1809
EAN: 4099889055405
MPN:
B65815E0400J041
B65815E400J41
B65815E0400J041 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,413.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.7124 €
Technical specifications
Filter Property Value
Core shape RM
Air gap no air gap
Material N41
AL value 400 nH
Tolerance ±5 %
Outer diameter 25 mm
Inner diameter 12.8 mm
Length 37.6 mm
Width 24.6 mm
Height 12.3 mm
Logistics
Property Value
Original Packaging Tray with 100 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes