B65815E0160A041 | TDK (EPCOS)
RM core, N41, 160 nH, ±3 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E0160A041
Order No.: 83D200
EAN: 4099889055757
MPN:
B65815E0160A041
B65815E160A41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 9 Weeks
Core kits, RM12, type TDK/Epcos B65815.
To IEC 62317-4. Preferably for power applications. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. without center hole, gapped.
Technical attributes (type, AL value, material): B65815E160A41, 160 nH, N41
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Air gap | 1.3 mm | |
| Material | N41 | |
| AL value | 160 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 25 mm | |
| Inner diameter | 12.8 mm | |
| Length | 37.6 mm | |
| Width | 24.6 mm | |
| Height | 12.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |