B65815E0000R030 | TDK (EPCOS)

RM core, N30, 8700 nH, -20/+30 %, outer Ø 25 mm, inner Ø 12.8 mm, (L x W x H) 37.6 x 24.6 x 12.3 mm, B65815E0000R030

Order No.: 83D214
EAN: 4099889056426
MPN:
B65815E0000R030
B65815ER30
B65815E0000R030 TDK (EPCOS) Ferrite cores Image 1
B65815E0000R030 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,560.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
5.2003 €

Without air gap, type B65815

according to 62317-4. Made of silicon ferrite materials

Design: without center hole

Technical attributes (type, AL value, material):

B65815ER30, 8700 nH, N30

Technical specifications
Filter Property Value
Core shape RM
Air gap no air gap
Material N30
AL value 8700 nH
Tolerance -20/+30 %
Outer diameter 25 mm
Inner diameter 12.8 mm
Length 37.6 mm
Width 24.6 mm
Height 12.3 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Bulk with 100 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes