B65811H2500X041 | TDK (EPCOS)
RM core kit, N41, 2500 nH, ±30 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811H2500X041
Order No.: 82D9362
EAN: 4099889053289
MPN:
B65811H2500X041
B65811H2500X41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 11 Weeks
For non-linear choke inductors, type B65811.
according to 62317-4. Made of silicon ferrite materials
Technical attributes (type, AL value, material):
B65811H2500X41, 2500 nH, N41
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Air gap | no air gap | |
| Material | N41 | |
| AL value | 2500 nH | |
| Tolerance | ±30 % | |
| Inner diameter | 17 mm | |
| Length | 23.2 mm | |
| Width | 11 mm | |
| Height | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |