B65811D0315A048 | TDK (EPCOS)

RM core, N48, 315 nH, ±3 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811D0315A048

Order No.: 82D903
EAN: 4099889053203
MPN:
B65811D0315A048
B65811D315A48
B65811D0315A048 TDK (EPCOS) Ferrite cores Image 1
B65811D0315A048 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
2,484.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
3.1059 €

Core kits, RM8, type TDK/Epcos B65811.

To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type D with center hole, type J without center hole.

Technical attributes (type, AL value, material): B65811D315A48, 315 nH, N48

Technical specifications
Filter Property Value
Core shape RM
Air gap 0.17 mm
Material N48
AL value 315 nH
Tolerance ±3 %
Inner diameter 17 mm
Length 23.2 mm
Width 11 mm
Height 16.5 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Tray with 200 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes