B65611W0000R030 | TDK (EPCOS)
P core, N30, 15200 nH, -20/+30 %, outer Ø 36 mm, inner Ø 29.9 mm, (H) 22 mm, B65611W0000R030
Order No.: 82D504
EAN: 4099889052848
MPN:
B65611W0000R030
B65611WR30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 11 Weeks
Without air gap, type B65611
according to IEC 60133. Made of silicon ferrite materials
Design: Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65611WR30, 15200 nH, N30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | P | |
| Air gap | no air gap | |
| Material | N30 | |
| AL value | 15200 nH | |
| Tolerance | -20/+30 % | |
| Outer diameter | 36 mm | |
| Inner diameter | 29.9 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 50 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |