B65541D0250A048 | TDK (EPCOS)

P core, N48, 250 nH, ±3 %, outer Ø 14.3 mm, inner Ø 11.6 mm, (H) 8.5 mm, B65541D0250A048

Order No.: 82D237
EAN: 4099889052626
MPN:
B65541D0250A048
B65541D250A48
B65541D0250A048 TDK (EPCOS) Ferrite cores Image 1
B65541D0250A048 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,623.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.7493 €

Core kits P 14 x 8.0, type TDK/Epcos B65541.

To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65541D250A48, 250 nH, N48

Technical specifications
Filter Property Value
Core shape P
Air gap 0.1 mm
Material N48
AL value 250 nH
Tolerance ±3 %
Outer diameter 14.3 mm
Inner diameter 11.6 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Tray with 500 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes