B64290L0657X035 | TDK (EPCOS)

Toroidal core, T35, outer Ø 30.5 mm, inner Ø 20 mm, (H) 12.5 mm, B64290L0657X035

Order No.: 83D1273
EAN: 4099889054309
MPN:
B64290L0657X035
B64290L657X35
B64290L0657X035 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,304.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.2606 €
Technical specifications
Filter Property Value
Core shape ring
Air gap no air gap
Material T35
Outer diameter 30.5 mm
Inner diameter 20 mm
Height 12.5 mm
Logistics
Property Value
Original Packaging Carton with 200 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes