B64290L0638X087 | TDK (EPCOS)

Toroidal core, N87, 1340 nH, ±25 %, outer Ø 22.1 mm, inner Ø 13.7 mm, (H) 6.35 mm, B64290L0638X087

Order No.: 83D1254
EAN: 4099889054200
MPN:
B64290L0638X087
B64290L638X87
B64290L0638X087 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8092 €
Technical specifications
Filter Property Value
Core shape ring
Air gap no air gap
Material N87
AL value 1340 nH
Tolerance ±25 %
Outer diameter 22.1 mm
Inner diameter 13.7 mm
Height 6.35 mm
Logistics
Property Value
Original Packaging Carton with 300 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes