B64290L0615X038 | TDK (EPCOS)
Toroidal core, T38, 16100 nH, ±30 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 15 mm, B64290L0615X038
Order No.: 83D1233
EAN: 4099889054088
MPN:
B64290L0615X038
B64290L615X38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ring | |
| Air gap | no air gap | |
| Material | T38 | |
| AL value | 16100 nH | |
| Tolerance | ±30 % | |
| Outer diameter | 25.3 mm | |
| Inner diameter | 14.8 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 300 pieces |
| Country of origin | CZ |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |