B64290A0618X035 | TDK (EPCOS)

Toroidal core, T35, 5400 nH, ±25 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 10 mm, B64290A0618X035

Order No.: 83D1164
EAN: 4099889053616
MPN:
B64290A0618X035
B64290A618X35
B64290A0618X035 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,770.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.4756 €
Technical specifications
Filter Property Value
Core shape ring
Air gap no air gap
Material T35
AL value 5400 nH
Tolerance ±25 %
Outer diameter 25.3 mm
Inner diameter 14.8 mm
Height 10 mm
Logistics
Property Value
Original Packaging Carton with 400 pieces
Country of origin CZ
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes