B43644C9397M067 | TDK (EPCOS)

Electrolytic capacitor, 390 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43644C9397M067

Order No.: 46D1022
EAN: 4099879876874
MPN:
B43644C9397M067
B43644C9397M67
B43644C9397M067 TDK (EPCOS) Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,376.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
240 pcs.
5.7358 €

Electrolytic capacitor, B43644C9397M067, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Filter Property Value
Version polar
Capacity 390 µF
Rated voltage (DC) 400 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 250 mΩ
Ripple current 1 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 60 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes