B43643B0337M057 | TDK (EPCOS)
Electrolytic capacitor, 330 µF, 420 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B43643B0337M057
Order No.: 46D1004
EAN: 4099879876850
MPN:
B43643B0337M057
B43643B337M57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43643B0337M057, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Extremely high CV product, very compact
- High rated capacitance
- High reliability and high ripple current capability
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 330 µF | |
| Rated voltage (DC) | 420 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 370 mΩ | |
| Ripple current | 1 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 30 mm | |
| Length | 30 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 80 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |