B43641B9687M050 | TDK (EPCOS)
Electrolytic capacitor, 680 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43641B9687M050
Order No.: 53D5262
EAN: 4099879877185
MPN:
B43641B9687M050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 16 Weeks
Electrolytic capacitor, B43641B9687M050, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Extremely high CV product, very compact
- High rated capacitance
- High reliability and high ripple current capability
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 680 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 160 mΩ | |
| Ripple current | 1.97 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 37.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |