B43641A5127M057 | TDK (EPCOS)

Electrolytic capacitor, 120 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B43641A5127M057

Order No.: 46D0952
EAN: 4099879876812
MPN:
B43641A5127M057
B43641A5127M57
B43641A5127M057 TDK (EPCOS) Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,942.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
640 pcs.
3.0345 €

Electrolytic capacitor, B43641A5127M057, EPCOS

Aluminum electrolytic capacitor - Snap-in capacitor

Features

  • Extremely high CV product, very compact
  • High rated capacitance
  • High reliability and high ripple current capability
  • RoHS-compatible

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Filter Property Value
Version polar
Capacity 120 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 910 mΩ
Ripple current 500 mA
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 25 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 160 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes