B43547E2128M060 | TDK (EPCOS)
Electrolytic capacitor, 1200 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43547E2128M060
Order No.: 17D0568
EAN: 4099879873835
MPN:
B43547E2128M060
B43547E2128M 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43547E2128M060, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- High CV product
- Rated capacitance 1200 µF
- High reliability
- Optimized internal thermal resistance
Applications
- Servo drives
- Frequency converters
- Solar inverters
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1200 µF | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 60 mΩ | |
| Ripple current | 3.39 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |