B43541C8127M080 | TDK (EPCOS)
Electrolytic capacitor, 120 µF, 600 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43541C8127M080
Order No.: 17D0542
EAN: 4099879873811
MPN:
B43541C8127M080
B43541C8127M 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43541C8127M080, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Voltage derating enables 105 °C operation
- Rated voltages up to 600 V
- High reliability
- Outstanding ripple current capability
Applications
- Servo drives
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 120 µF | |
| Rated voltage (DC) | 600 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 970 mΩ | |
| Ripple current | 1.3 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 30 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |