B43522B9687M060 | TDK (EPCOS)
Electrolytic capacitor, 680 µF, 400 V (DC), ±20 %, radial, pitch 20 mm, Ø 40 mm, B43522B9687M060
Order No.: 17D0537
EAN: 4099879873804
MPN:
B43522B9687M060
B43522B9687M 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43522B9687M060, EPCOS
Aluminum electrolytic capacitor
Features
- Voltage derating enables 105 °C operation
- Rated capacitance 680 µF
- High ripple current capability
- Extremely high volumetric efficiency
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 680 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 130 mΩ | |
| Ripple current | 3.61 A | |
| Design | radial | |
| Grid | 20 mm | |
| Connection | snap-in | |
| diameter | 40 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Original Packaging | Carton with 33 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |