B43516C9128M080 | TDK (EPCOS)
Electrolytic capacitor, 1200 µF, 400 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 45 mm, B43516C9128M080
Order No.: 17D0530
EAN: 4099879873781
MPN:
B43516C9128M080
B43516C9128M 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43516C9128M080, EPCOS
Aluminum electrolytic capacitor
Features
- Voltage derating enables 105 °C operation
- High ripple current capability
- Extremely high volumetric efficiency
- Pinning ensures correct insertion
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1200 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 70 mΩ | |
| Ripple current | 4.21 A | |
| Design | radial | |
| Grid | 22.5 mm | |
| Connection | snap-in | |
| diameter | 45 mm | |
| Length | 60 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 28 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |