B43512B9108M060 | TDK (EPCOS)
Electrolytic capacitor, 1000 µF, 400 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 40 mm, B43512B9108M060
Order No.: 17D0521
EAN: 4099879873774
MPN:
B43512B9108M060
B43512B9108M 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 22 Weeks
Electrolytic capacitor, B43512B9108M060, EPCOS
Aluminum electrolytic capacitor
Features
- Extremely high volumetric efficiency
- Voltage derating enables 105 °C operation
- High ripple current capability
- Many different case sizes
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 85 mΩ | |
| Ripple current | 4.72 A | |
| Design | radial | |
| Grid | 22.5 mm | |
| Connection | snap-in | |
| diameter | 40 mm | |
| Length | 55 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 33 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |