B43508B5477M000 | TDK (EPCOS)
Electrolytic capacitor, 470 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43508B5477M000
No longer available from manufacturer
Unit Price (€ / pc.)
15.1606 € *
Available: 234 pcs.
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
10 pcs.
14.0301 €
50 pcs.
13.2447 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B43508.
Compact design with snap-in solder connections and high compatibility with AC currents
Rated voltage 450 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 260 mΩ | |
| Ripple current | 1.85 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Country of origin | HU |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |