B41456B8229M000 | TDK (EPCOS)
Electrolytic capacitor, 22000 µF, 63 V (DC), ±20 %, can, pitch 22.2 mm, Ø 51.6 mm, B41456B8229M000
No longer available from manufacturer
Unit Price (€ / pc.)
30.8924 € *
Available: 22 pcs.
Total Price:
30.89 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8924 €
5 pcs.
28.0840 €
15 pcs.
25.7397 €
50 pcs.
23.7643 €
150 pcs.
22.7171 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41456.
With screw connections and insulated can, compliant with IEC 60384-4
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 16 mΩ | |
| Ripple current | 11 A | |
| Design | can | |
| Grid | 22.2 mm | |
| Connection | screw connection | |
| diameter | 51.6 mm | |
| Length | 80.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 36 pieces |
| Customs tariff number | 85322200 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |