B41252B9228M060 | TDK (EPCOS)
Electrolytic capacitor, 2200 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41252B9228M060
Order No.: 17D0467
EAN: 4099879873750
MPN:
B41252B9228M060
B41252B9228M 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 28 Weeks
Electrolytic capacitor, B41252B9228M060, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- High ripple current capability
- Useful life of 2000 h at 105 °C
- RoHS-compatible
- High rated capacitance
Applications
- Professional power supplies
- Not for automotive applications unless otherwise specified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Ripple current | 2.83 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 30 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 80 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |