B88269X3210C011 | TDK (EPCOS)
High voltage contactor, 1 pole, 60 A, 1000 VDC, 1 Form A (N/O), coil 12 VDC, internal thread M6, B88269X3210C011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5737 € *
Standard delivery time from the manufacturer is: 10 Weeks
High-voltage contactor, B88269X3210C011, EPCOS
This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. The small size and low weight is optimized to serve automotive application as part of battery traction systems.
Features
- Single coil with connector
- No coil termination
- Main terminals without polarity (bi-directional)
- RoHS compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 1 pole | |
| Rated current | 60 A | |
| Permanent current | 250 A | |
| Rated Voltage | 1000 VDC | |
| Control Voltage | 12 VDC | |
| Connection | internal thread M6 | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |