B66424X1012D001 | TDK (EPCOS)
Coil former, plastic, for EFD core, B66424X1012D001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 8 Weeks
Coil Former, B66424X1012D001, TDK (EPCOS)
EFD30 Coil Former, Sumikon PM 9630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 52.3 m² | |
| Material | plastic | |
| Suitable for | EFD core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Tray with 150 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |