B65878E1012D001 | TDK (EPCOS)
Coil former, plastic, for PQ core, B65878E1012D001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 38 Weeks
Coil formers, type B65878.
One aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 47 mm².
Technical attributes (type, AL value, material): B65878E1012D1, coil former with 12 connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 47 m² | |
| Material | plastic | |
| Suitable for | PQ core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Country of origin | CN |
| Original Packaging | Tray with 144 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |