B65846W1008D001 | TDK (EPCOS)
Coil former, plastic, for EP core, B65846W1008D001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 26 Weeks
Coil formers, type B65846.
Single aperture, made of glass fiber-reinforced Duroplast (UL 94 V-0), with square pins in the winding area; Winding cross-section: 20.3 mm². Solder pins: 8.
Technical attributes (type, AL value, material): B65846W1008D1, coil former
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 20.3 m² | |
| Material | plastic | |
| Suitable for | EP core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Country of origin | CN |
| Original Packaging | Tray with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |