B66414A7000X000 | TDK (EPCOS)
Cover plate for E core
Order No.: 83D5522
EAN: 4099889061031
MPN:
B66414A7000X000
B66414A7000X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 14 Weeks
Cover plates for SMD coil formers, type B66414.
Technical attributes (type, AL value, material): B66414A7000X, cover plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Suitable for | E core E 13/ EFD 15 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 960 pieces |
| Country of origin | CN |
| Customs tariff number | 85049017 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |