B65842S2000X000 | TDK (EPCOS)
EP core Mounting assembly
Order No.: 83D446
EAN: 4099889060928
MPN:
B65842S2000X000
B65842S2000X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mounting kits, type B65842.
Consisting of a cap with ground connection and one yoke.
Technical attributes (type, AL value, material): B65842S2000X, mounting kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting assembly | |
| Suitable for | EP core EP 10 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85049017 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |