176K 13 2420 WS | Taunuslicht
Multi LEDs with socket, E14, 40 mm, 15 mm
Multi-LEDs, 6x1 LED chip with E14 socket, type Taunuslicht 176K13.
Current rating: 20 mA for 24/28 V AC/DC, 17 mA for 230 VAC. Temperature range: –30 to +65 °C.
Technical attributes (type, rated voltage, color, wavelength, light intensity): 176K 13 2420 WS, 24 V AC/DC, white, X 0.31/Y 0.32, 9000 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | E14 | |
| Rated voltage (DC) | 24 V | |
| Colour of the LED | white | |
| diameter | 15 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |