70063K | Talema
Toroidal flat transformer, 25 VA, 15 V, 15 V, 2x115 V, Talema 70063K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2752 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
945.91 € *
Price list
Quantity
Price per unit*
36 pcs.
26.2752 €
144 pcs.
22.6814 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal low-profile transformers, with UL certification, type Talema 700.
For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field
Rated power 25 VA, type 7006.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 25 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| Secondary amperage 1 | 0.832 A | |
| secondary amperage 2 | 0.832 A | |
| efficiency | 83 % | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 37.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |