70010K | Talema
Toroidal flat transformer, 3,2 VA, 7 V, 7 V, 2x115 V, Talema 70010K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Available: 10 pcs.
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0047 €
10 pcs.
15.8627 €
50 pcs.
14.7798 €
150 pcs.
14.1134 €
500 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal low-profile transformers, with UL certification, type Talema 700.
For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field
Rated power 3.2 VA, type 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 3.2 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 7 V | |
| Secondary voltage (2) | 7 V | |
| Secondary amperage 1 | 0.229 A | |
| secondary amperage 2 | 0.229 A | |
| efficiency | 70 % | |
| Length | 44.7 mm | |
| Width | 44.7 mm | |
| Height | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |