1301155102 | Tadiran Batteries

Lithium-battery, 3.7 V, LR6, AA, round cell, surface contact, 1301155102

Order No.: 26A1076
EAN: 4099891651466
MPN:
1301155102
HLC-1550A/S
Series: HLC
1301155102 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
18.6473 €
30 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR6
other designation mignon
Rated voltage 3.7 V
Nominal capacity 155 mAh
Size AA
Height 52 mm
diameter 15.5 mm
Connection surface contact
Usage general applications
Logistics
Property Value
Country of origin IL
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes