1301153702 | Tadiran Batteries
Lithium-battery, 3.9 V, 2/3R23, 2/3 AA, round cell, solder pin, 1301153702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3621 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3621 €
10 pcs.
16.4934 €
50 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2/3R23 | |
| other designation | 2/3 mignon | |
| Rated voltage | 3.9 V | |
| Nominal capacity | 105 mAh | |
| Size | 2/3 AA | |
| Height | 28 mm | |
| diameter | 15.5 mm | |
| Connection | solder pin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |