1301152702 | Tadiran Batteries
Lithium-battery, 3.9 V, 1/2R6, 1/2 AA, round cell, soldering lug, 1301152702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.2931 €
50 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 1/2R6 | |
| other designation | 1/2 mignon | |
| Rated voltage | 3.9 V | |
| Nominal capacity | 39 mAh | |
| Size | 1/2 AA | |
| Height | 21 mm | |
| diameter | 15.5 mm | |
| Connection | soldering lug | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |