1301152102 | Tadiran Batteries

Lithium-battery, 3.9 V, 1/2R6, 1/2 AA, round cell, surface contact, 1301152102

Order No.: 26A1070
EAN: 4099891651428
MPN:
1301152102
HLC-1520/S
Series: HLC
1301152102 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.6862 €
50 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 1/2R6
other designation 1/2 mignon
Rated voltage 3.9 V
Nominal capacity 39 mAh
Size 1/2 AA
Height 21 mm
diameter 15.5 mm
Connection surface contact
Usage general applications
Logistics
Property Value
Country of origin IL
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes