1121880200 | Tadiran Batteries

Lithium-battery, 3.6 V, LR20, D, round cell, soldering lug, 1121880200

Order No.: 26A1053
EAN: 4099891651374
MPN:
1121880200
SL-2880/T
Series: SL-2880
1121880200 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
554.06 € *
Price list
Quantity
Price per unit*
30 pcs.
18.4688 €
60 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Usage general applications
diameter 33 mm
max. operating temperature 85 °C
Technology lithium
Connection soldering lug
Size D
Rated voltage 3.6 V
Nominal capacity 19 Ah
other designation mono
min. operating temperature -55 °C
IEC designation LR20
Height 61.5 mm
Version round cell
Logistics
Property Value
Country of origin IL
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes