1121870200 | Tadiran Batteries
Lithium-battery, 3.6 V, LR14, C, round cell, soldering lug, 1121870200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5295 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5295 €
10 pcs.
14.7560 €
40 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 8.5 Ah | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | soldering lug | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |