1111886400 | Tadiran Batteries
Lithium-battery, 3.6 V, 1/6LR20, 1/6D, round cell, solder pin, 1111886400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
12.0428 €
80 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 1/6LR20 | |
| other designation | 1/6 Mono | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.7 Ah | |
| Size | 1/6D | |
| Height | 9.9 mm | |
| diameter | 33 mm | |
| Connection | solder pin | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |