1111376322 | Tadiran Batteries

Lithium-battery, 3.6 V, 10/10LR14, 1/10C, round cell, solder pin, 1111376322

Order No.: 26A1061
EAN: 4099891651398
MPN:
1111376322
TL-2450/P w/o disc
Series: TL-2450
1111376322 Tadiran Batteries Round Cells, 9V Blocks Image 1
1111376322 Tadiran Batteries Round Cells, 9V Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.4974 €
40 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 10/10LR14
other designation 1/10 Baby
Rated voltage 3.6 V
Nominal capacity 550 mAh
Size 1/10C
Height 5.6 mm
diameter 24 mm
Connection solder pin
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IL
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes