1111376302 | Tadiran Batteries
Lithium-battery, 3.6 V, 10/10LR14, 1/10C, round cell, solder pin, 1111376302
Unit Price (€ / pc.)
8.2705 € *
Available: 145 pcs.
Next delivery: 160 pcs. on 2026-05-22
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.4375 €
50 pcs.
6.7235 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Tadiran TL-2450
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 10/10LR14 | |
| other designation | 1/10 Baby | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 550 mAh | |
| Size | 1/10C | |
| Height | 5.6 mm | |
| diameter | 24 mm | |
| Connection | solder pin | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |