1110861100 | Tadiran Batteries

Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, surface contact, 1110861100

Order No.: 26A1036
EAN: 4099891651275
MPN:
1110861100
SL-861/S
Series: SL-861
1110861100 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.3669 €
75 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 2/3R23
other designation 2/3 mignon
Rated voltage 3.6 V
Nominal capacity 1.6 Ah
Size 2/3 AA
Height 33.5 mm
diameter 14.7 mm
Connection surface contact
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes