1110860800 | Tadiran Batteries
Lithium-battery, 3.6 V, LR6, AA, round cell, solder pin, 1110860800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Available: 25 pcs.
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
6.0571 €
45 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR6 | |
| other designation | mignon | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 2.4 Ah | |
| Size | AA | |
| Height | 50.5 mm | |
| diameter | 14.7 mm | |
| Connection | solder pin | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |