1110761200 | Tadiran Batteries
Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, soldering lug, 1110761200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Available: 55 pcs.
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.3649 €
50 pcs.
9.6628 €
150 pcs.
9.2344 €
500 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, type Tadiran SL-../S.
Radial solder lugs, type SL-../T.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2/3R23 | |
| other designation | 2/3 mignon | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.5 Ah | |
| Size | 2/3 AA | |
| Height | 33.5 mm | |
| diameter | 14.7 mm | |
| Connection | soldering lug | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | backup battery |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |