1110561800 | Tadiran Batteries
Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, solder pin, 1110561800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.4601 €
75 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2/3R23 | |
| other designation | 2/3 mignon | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 1.1 Ah | |
| Size | 2/3 AA | |
| Height | 33.5 mm | |
| diameter | 14.7 mm | |
| Connection | solder pin | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 130 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |