1110561600 | Tadiran Batteries

Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, solder pin, 1110561600

Order No.: 26A1017
EAN: 4099891651138
MPN:
1110561600
SL-561/PR
Series: SL-561
1110561600 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.4601 €
75 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation 2/3R23
other designation 2/3 mignon
Rated voltage 3.6 V
Nominal capacity 1.1 Ah
Size 2/3 AA
Height 33.5 mm
diameter 14.7 mm
Connection solder pin
min. operating temperature -55 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes