1110560800 | Tadiran Batteries

Lithium-battery, 3.6 V, LR6, AA, round cell, solder pin, 1110560800

Order No.: 26A1013
EAN: 4099891651107
MPN:
1110560800
SL-560/PT
Series: SL-560
1110560800 Tadiran Batteries Round Cells, 9V Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
11.1503 €
45 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version round cell
Technology lithium
IEC designation LR6
other designation mignon
Rated voltage 3.6 V
Nominal capacity 1.8 Ah
Size AA
Height 50.5 mm
diameter 14.7 mm
Connection solder pin
min. operating temperature -55 °C
max. operating temperature 130 °C
Usage general applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes